K5326SW.1,8 | EFB-Elektronik
Monitor connection line, 1.8 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.1,8
Order No.: 25P6789
EAN: 4049759069223
MPN:
K5326SW.1,8
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
5 pcs.
5.1408 €
10 pcs.
4.9742 €
25 pcs.
4.7957 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor connection line | |
| Connection (1) | HD-D-SUB plug, 15 pole | |
| Connection (2) | HD-D-SUB plug, 15 pole | |
| Cable length | 1.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |