K5190.2 | EFB-Elektronik
Data cable, 2 m, D-Sub plug, 37 pole to D-Sub plug, 37 pole, K5190.2
Order No.: 26P0989
EAN: 4049759142544
MPN:
K5190.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Available in 10 days: 82 pcs. - if ordered today
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.8893 €
50 pcs.
8.3419 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub cable, K5190.2, EFB Elektronik
Data cable, D-Sub, 37-pole, Plug - Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Connection (1) | D-Sub plug, 37 pole | |
| Connection (2) | D-Sub plug, 37 pole | |
| Cable length | 2 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |