K5190.1 | EFB-Elektronik
Data cable, 1 m, D-Sub plug, 37 pole to D-Sub plug, 37 pole, K5190.1
Order No.: 26P0988
EAN: 4049759142537
MPN:
K5190.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9718 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.3173 €
50 pcs.
9.6866 €
100 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub cable, K5190.1, EFB Elektronik
Data cable, D-Sub, 37-pole, Plug - Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Connection (1) | D-Sub plug, 37 pole | |
| Connection (2) | D-Sub plug, 37 pole | |
| Cable length | 1 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |