K5186.3 | EFB-Elektronik
Extension cable, 3 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, K5186.3
Order No.: 25P7027
EAN: 4049759053291
MPN:
K5186.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1130 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.8040 €
50 pcs.
12.9472 €
100 pcs.
12.0785 €
250 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 37 pole | |
| Connection (2) | D-Sub socket, 37 pole | |
| Cable length | 3 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |