K5186.2 | EFB-Elektronik
Extension cable, 2 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, K5186.2
Order No.: 25P7026
EAN: 4049759053284
MPN:
K5186.2
Unit Price (€ / pc.)
12.5545 € *
Available: 8 pcs.
Available in 5 Days: 156 pcs. - if ordered today
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.4835 €
50 pcs.
10.7695 €
100 pcs.
10.0436 €
250 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, K5186.2, EFB Elektronik
Datacable serial 1:1, 2x DSub 37, M-F, 2.0 m, beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 37 pole | |
| Connection (2) | D-Sub socket, 37 pole | |
| Cable length | 2 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |