EK165.5 | EFB-Elektronik

Connection cable, 5 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, EK165.5

Order No.: 25P8719
EAN: 4049759052720
MPN:
EK165.5
EK165.5 EFB-Elektronik D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5315 € *
Available in 5 Days: 409 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.8294 €
50 pcs.
9.1273 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale

Datacable, EK165.5, EFB Elektronik

The data cable is a serial 1:1 connection with two DSub 25 connectors, one male and one female, measuring 5.0 m in length and colored beige.

Technical specifications
Filter Property Value
Version data cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 5 m
Colour beige
Pin configuration 1:1
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes