EK165.3 | EFB-Elektronik

Connection cable, 3 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, EK165.3

Order No.: 25P8718
EAN: 4049759052713
MPN:
EK165.3
EK165.3 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 4 pcs.
Available in 5 Days: 231 pcs. - if ordered today
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.2590 €
50 pcs.
6.7354 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Datacable, EK165.3, EFB Elektronik

The data cable is a serial 1:1 connection with two DSub 25 connectors, one male and one female, measuring 3.0 m in length and colored beige.

Technical specifications
Filter Property Value
Version data cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 3 m
Colour beige
Pin configuration 1:1
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes