EK150.1,8 | EFB-Elektronik
Printer cable, 1.8 m, D-Sub plug, 25 pole to D-Sub socket, 9 pole, EK150.1,8
Order No.: 25P8710
EAN: 4049759140588
MPN:
EK150.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available: 2 pcs.
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Printer cable, EK150.1,8, EFB Elektronik
The EK150.1,8 is a serial cable for laser printer with DSub 25 to DSub 9 connectors, male to female, 1.8 meters in length, in beige color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printer cable | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 1.8 m | |
| Colour | beige | |
| Pin configuration | 1-4, 2-2, 3-3, 4-5, 4-6, 5-7, 6-20, 8-20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |