EK143.3 | EFB-Elektronik
Laplink cable, 3 m, D-Sub socket, 9 pole to D-Sub socket, 9 pole, EK143.3
Order No.: 25P8709
EAN: 4049759052621
MPN:
EK143.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 5 Days: 953 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.2721 €
50 pcs.
3.9865 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Laplink cable, EK143.3, EFB Elektronik
The EK143.3 is a serial laplink cable with two DSub 9 connectors, both female to female, measuring 1.8 meters in length and colored beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | laplink cable | |
| Connection (1) | D-Sub socket, 9 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 3 m | |
| Colour | beige | |
| Pin configuration | 1-4, 2-3, 3-2, 4-1, 5-5, 7-8, 8-7, 9-9, S-S |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |