EK137.3 | EFB-Elektronik
Connection cable, 3 m, D-Sub plug, 25 pole to D-Sub plug, 25 pole, EK137.3
Order No.: 25P8706
EAN: 4049759052607
MPN:
EK137.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.7707 €
50 pcs.
7.2590 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Datacable, EK137.3, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 25 connectors, both male to male. And it has a length of 3,0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | D-Sub plug, 25 pole | |
| Cable length | 3 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |