EK137.2 | EFB-Elektronik
Connection cable, 2 m, D-Sub plug, 25 pole to D-Sub plug, 25 pole, EK137.2
Order No.: 25P8705
EAN: 4049759052591
MPN:
EK137.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.9377 €
50 pcs.
6.4736 €
100 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Datacable, EK137.2, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 25 connectors, both male to male. And it has a length of 2,0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | D-Sub plug, 25 pole | |
| Cable length | 2 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |