EK129.3 | EFB-Elektronik
Connection cable, 3 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, EK129.3
Order No.: 25P8701
EAN: 4049759052508
MPN:
EK129.3
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.2245 €
50 pcs.
3.9270 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Datacable, EK129.3, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 9 connectors, both male to male. And it has a length of 3,0 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | data cable | |
Colour | beige | |
Connection (2) | D-Sub plug, 9 pole | |
Pin configuration | 1:1 | |
Cable length | 3 m | |
Connection (1) | D-Sub plug, 9 pole |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |