EK125.2 | EFB-Elektronik
Adapter cable, 2 m, D-Sub plug, 25 pole to D-Sub socket, 9 pole, EK125.2
Order No.: 25P8697
EAN: 4049759052461
MPN:
EK125.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2840 €
50 pcs.
3.9984 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, EK125.2, EFB Elektronik
The EK125.2 is a mouse-modem adapter cable, with a DSub 9 connector on one end and a DSub 25 connector on the other end. It has a length of 2,0 m and comes in a beige color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 2 m | |
| Colour | beige | |
| Pin configuration | 1-8, 2-3, 3-2, 4-20, 5-7, 6-6, 7-4, 8-5, 9-22, S-S |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |