34615.2 | EFB-Elektronik

Pin contact, AWG 26-24, crimp connection, 34615.2, package with 10000 pieces

Order No.: 26P1085
EAN: 4049759038830
MPN:
34615.2
34615.2 EFB-Elektronik Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
502.5965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
502.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
502.5965 €

Crimp contacts, 34615.2, EFB Elektronik

Crimp contacts plug E-CRIS/28/0, 10.000er coil.

Technical specifications
Filter Property Value
Version pin contact
AWG cross-section AWG 26-24
Contact connection crimp connection
Insulation diameter 2.1 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes