34612.1 | EFB-Elektronik

Pin contact, crimp connection, 34612.1, package with 100 pieces

Order No.: 26P1082
EAN: 4049759038816
MPN:
34612.1
34612.1 EFB-Elektronik Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
5.5692 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
5.5692 €

Crimp contacts, 34612.1, EFB Elektronik

Pin contact E-CRIF/28/100/B, 100pu in bag.

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Insulation diameter 2.1 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes