MCT-3512SFP-DR | EFB-Elektronik
Compact managed media converter, RJ45-SFP100/1000Mbps
Order No.: 26P2620
EAN: 4049759201128
MPN:
MCT-3512SFP-DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.5405 € *
Standard delivery time from the manufacturer is: 7 Weeks
Media converter, MCT-3512SFP-DR, EFB Elektronik
The MCT-3512SFP-DR is a compact managed Gigabit media converter that provides efficient network connectivity and management capabilities.
Features
- Dual speed SFP
- Link alarm
- Diagnostic LEDs
- Frame checking and error filtering
- External power supply included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | RJ45-SFP100/1000 Mbps | |
| Connection | RJ45, SFP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |