MCT-3512BTFC-SM20 | EFB-Elektronik
Compact Managed Media Converter RJ45-SC,20km, SM, Gigabit Ethernet
Order No.: 26P2619
EAN: 4049759206543
MPN:
MCT-3512BTFC-SM20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.6744 € *
Standard delivery time from the manufacturer is: On Request
Media converter, MCT-3512BTFC-SM20, EFB Elektronik
The MCT-3512BTFC-SM20 is a compact managed media converter that features RJ45-SC connectivity.
Features
- Dual speed SFP
- Link alarm
- Diagnostic LEDs
- Frame checking and error filtering
- External power supply included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | RJ45-SC, 20 km, SM, Gigabit Ethernet | |
| Connection | RJ45, SC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |