MCT-3002W2B-SM10 | EFB-Elektronik
Compact Media Converter RJ45-SC,10km, WDM, TX1550/RX1310, Gigabit Ethernet
Order No.: 26P2618
EAN: 4049759201111
MPN:
MCT-3002W2B-SM10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.3646 € *
Standard delivery time from the manufacturer is: On Request
Media converter, MCT-3002W2B-SM10, EFB Elektronik
The CTS Compact Media Converter, model MCT-3002W2, supports Gigabit Ethernet and utilizes Wavelength Division Multiplexing (WDM) technology over Single Mode (SM) fiber with SC connectors, providing a transmission range of up to 10 kilometers.
Features
- Link alarm
- Diagnostic LEDs
- Frame checking and error filtering
- External power supply included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | RJ45-SC, 10 km, WDM, TX1550/RX1310, Gigabit Ethernet | |
| Connection | RJ45, SC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |