MCT-3002BTFC | EFB-Elektronik
Compact media converter RJ45-SC, 550m, MM, Gigabit Ethernet
Order No.: 26P2614
EAN: 4049759168698
MPN:
MCT-3002BTFC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.0080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Media converter, MCT-3002BTFC, EFB Elektronik
The MCT-3002BTFC is a CTS Compact Media Converter that supports Gigabit Ethernet, with a multimode fiber interface using SC connectors, and a maximum transmission distance of 550 meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | RJ45-SC, 550 m, MM, Gigabit Ethernet | |
| Connection | RJ45, SC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |