EL028V2 | EFB-Elektronik
Media converter GigabitSM 10/100/1000T - 1000BaseLX-SC
Order No.: 26P2166
EAN: 4049759057954
MPN:
EL028V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.717 € *
Available in 5 Days: 73 pcs. - if ordered today
Media converter, EL028V2, EFB Elektronik
The media converter gigabit SM supports 10/100/1000T and 1000 Base LX-SC connections for seamless network integration and high-speed data transfer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | GigabitSM 10/100/1000T - 1000 BaseLX-SC | |
| Connection | RJ45, SC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |