EBUSBC-DP-4K60 | EFB-Elektronik
USB type C - DP1.2 adapter, 4K60Hz, black
Order No.: 25P8543
EAN: 4049759271978
MPN:
EBUSBC-DP-4K60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5315 € *
Available in 5 Days: 33 pcs. - if ordered today
USB-C video converter, EBUSBC-DP-4K60, EFB Elektronik
Features
- With the USB Type-C to DisplayPort adapter (DP Alternate mode) you can connect a monitor with a DisplayPort port to the Type-C port of your PC / laptop / tablet
- Supports DisplayPort 1.2 Alternate mode
- Supports DisplayPort resolution up to 4kx2k @ 60Hz
- Supports data rates per lane of 5.4 Gbit / s (HBR2), 2.7 Gbit / s (HBR) and 1, 62 Gbit / s (RBR)
- USB Bus Powered (no external power supply)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 4K, 60 Hz | |
| Connection | USB-C, DP1.2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |