SB-FP-S-12SC-D-V-OM4 | EFB-Elektronik
FO front panel, 24 x 50/125 OM4, 12 x SC duplex, vertical, 1 row, (W x H x D) 432 x 43.5 x 13 mm, black, SB-FP-S-12SC-D-V-OM4
Order No.: 26P2817
EAN: 4049759258689
MPN:
SB-FP-S-12SC-D-V-OM4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Available in 5 Days: 267 pcs. - if ordered today
Front panel, SB-FP-S-12SC-D-V-OM4, EFB Elektronik
Front panel for 19" splice boxes equipped with SC duplex adapters in the categories OM3, OM4 and OS2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 24 x 50/125 OM4 | |
| Version | equipped front panel | |
| Connection | 12 x SC duplex | |
| Arrangement | vertical, 1 row | |
| Width | 432 mm | |
| Height | 43.5 mm | |
| Depth | 13 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |