SB-FP-12SC-D-V | EFB-Elektronik
FO front panel, 12 x SC Duplex/LC Quad, vertical, 2 row, gray, SB-FP-12SC-D-V
Order No.: 26P2812
EAN: 4049759185725
MPN:
SB-FP-12SC-D-V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Front panel, SB-FP-12SC-D-V, EFB Elektronik
Front panel with SC Duplex/LC Quad breakouts for standard 1U splice and breakout boxes. Breakouts horizontally shifted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front panel | |
| Connection | 12 x SC Duplex/LC Quad | |
| Arrangement | vertical, 2 row | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |