FTTH-BOX-OUT-5 | EFB-Elektronik
FTTH connection box, 48 x SC Simplex/LC Duplex/E2000, (W x H x D) 232 x 359 x 130.5 mm, gray, FTTH-BOX-OUT-5
Order No.: 26P2559
EAN: 4049759243012
MPN:
FTTH-BOX-OUT-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.1608 € *
Available in 5 Days: 45 pcs. - if ordered today
FTTH Connectionbox, FTTH-BOX-OUT-5, EFB Elektronik
FTTH IP65 Connectionbox for 48 fiber, 24 adapter and Fiber overlength box.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH connection box | |
| Connection | 48 x SC Simplex/LC Duplex/E2000 | |
| Width | 232 mm | |
| Height | 359 mm | |
| Depth | 130.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |