FTTH-BOX-OUT-4 | EFB-Elektronik
FTTH connection box, 2 x SC Simplex/4 x LC Duplex, (W x H x D) 165 x 100 x 30 mm, white, FTTH-BOX-OUT-4
Order No.: 26P2558
EAN: 4049759189723
MPN:
FTTH-BOX-OUT-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3161 € *
Standard delivery time from the manufacturer is: 3 Weeks
FTTH Connectionbox, FTTH-BOX-OUT-4, EFB Elektronik
FTTH IP65 Connectionbox for 4fiber, 2adapter and Fiber overlength box.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH connection box | |
| Connection | 2 x SC Simplex/4 x LC Duplex | |
| Width | 165 mm | |
| Height | 100 mm | |
| Depth | 30 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |