FTTH-BOX-OUT-3 | EFB-Elektronik
FTTH connection box, 4 x SC Simplex/8 x LC Duplex, (W x H x D) 172 x 136 x 40 mm, white, FTTH-BOX-OUT-3
Order No.: 26P2557
EAN: 4049759189716
MPN:
FTTH-BOX-OUT-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6723 € *
Available in 5 Days: 6 pcs. - if ordered today
FTTH Connectionbox, FTTH-BOX-OUT-3, EFB Elektronik
FTTH IP65 Connectionbox for 8fiber, 4adapter and Fiber overlength box.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH connection box | |
| Connection | 4 x SC Simplex/8 x LC Duplex | |
| Width | 172 mm | |
| Height | 136 mm | |
| Depth | 40 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |