FTTH-BOX-OUT-1 | EFB-Elektronik
FTTH connection box, 16 x SC Simplex/32 x LC Duplex, (W x H x D) 295 x 220 x 85 mm, white, FTTH-BOX-OUT-1
Order No.: 26P2555
EAN: 4049759189693
MPN:
FTTH-BOX-OUT-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8638 € *
Available in 5 Days: 76 pcs. - if ordered today
FTTH Connectionbox, FTTH-BOX-OUT-1, EFB Elektronik
FTTH IP65 Connectionbox for 32fiber, 16adapter and Fiber overlength box.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH connection box | |
| Connection | 16 x SC Simplex/32 x LC Duplex | |
| Width | 295 mm | |
| Height | 220 mm | |
| Depth | 85 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |