FTTH-BOX-IN-UP | EFB-Elektronik
FTTH flush-mounted distributor, 6 x SC Duplex/LC Quad, 24 x LC Duplex/E2000/SC Simplex, 12 x ST/FC, (W x H x D) 380 x 380 x 83 mm, gray, FTTH-BOX-IN-UP
Order No.: 26P2554
EAN: 4049759189686
MPN:
FTTH-BOX-IN-UP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.166 € *
Available in 10 days: 3 pcs. - if ordered today
FTTH In wall distributor, FTTH-BOX-IN-UP, EFB Elektronik
This FTTH In Wall Distributor with base plate and hood with cam lock is used for Splice cassette and adapter. It is pre-assembled with one splice cassette (without adapters and pigtails).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH flush-mounted distributor | |
| Connection | 6 x SC Duplex/LC Quad, 24 x LC Duplex/E2000/SC Simplex, 12 x ST/FC | |
| Width | 380 mm | |
| Height | 380 mm | |
| Depth | 83 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |