FTTH-BOX-IN-6 | EFB-Elektronik
FTTH connection box, 4 x LC/SC, (W x H x D) 80 x 80 x 28 mm, white, FTTH-BOX-IN-6
Order No.: 26P2548
EAN: 4049759256616
MPN:
FTTH-BOX-IN-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Available in 5 Days: 47 pcs. - if ordered today
FTTH Box, FTTH-BOX-IN-6, EFB Elektronik
This FTTH Box is capable for the installation of different length of pre-terminated drop cable with LC and SC connectors, no splice process will be needed in this application. This product is suitable for drop cable to splice inside the box with pigtail inside.
Features
- The box is capable for 1/2/4F SC connections or 2/4F LC connections
- It can be Din rail mounted or wall mounted with screw
- It is capable for drop cable between 2.0 mm-5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH box | |
| Connection | 4 x LC/SC | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 28 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |