FTTH-BOX-IN-1 | EFB-Elektronik
FTTH connection box, 4 x SC Simplex/LC Duplex/E2000, (W x H x D) 150 x 110 x 34 mm, white, FTTH-BOX-IN-1
Order No.: 26P2550
EAN: 4049759189631
MPN:
FTTH-BOX-IN-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 14 Weeks
Indoor Connectionbox, FTTH-BOX-IN-1, EFB Elektronik
FTTH Indoor Connectionbox for 4fiber, 4adapter, fiber overlength box.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH indoor connection box | |
| Connection | 4 x SC Simplex/LC Duplex/E2000 | |
| Width | 150 mm | |
| Height | 110 mm | |
| Depth | 34 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |