BA71922.48 | EFB-Elektronik
Splice box, 48 x 9/125 OS2, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71922.48
Order No.: 26P1750
EAN: 4049759064815
MPN:
BA71922.48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.7739 € *
Standard delivery time from the manufacturer is: On Request
Splicebox, BA71922.48, EFB Elektronik
The BA71922.48 is a splicebox sliding unit with LC-Duplex metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 48 x 9/125 OS2 | |
| Version | splice box | |
| Connection | 24 x LC duplex | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |