BA71921TS.48 | EFB-Elektronik
Splice box, 48 x 9/125 OS2, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, BA71921TS.48
Order No.: 26P1747
EAN: 4049759174842
MPN:
BA71921TS.48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.5602 € *
Available in 5 Days: 4 pcs. - if ordered today
Splicebox, BA71921TS.48, EFB Elektronik
The BA71921TS.48 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 48 x 9/125 OS2 | |
| Version | splice box | |
| Connection | 24 x LC duplex | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |