BA71523.12 | EFB-Elektronik
Splice box, 12 x 9/125 OS2, 12 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71523.12
Order No.: 26P1825
EAN: 4049759174705
MPN:
BA71523.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
325.2270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
325.23 € *
Price list
Quantity
Price per unit*
1 pcs.
325.2270 €
5 pcs.
300.2013 €
*incl. VAT plus shipping costs
Subject to prior sale
Splicebox, BA71523.12, EFB Elektronik
The BA71523.12 is a splicebox sliding unit with E2000 plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 9/125 OS2 | |
| Version | splice box | |
| Connection | 12 x E2000 | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |