BA71503.12OM4 | EFB-Elektronik
Splice box, 12 x 50/125 OM4, 12 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71503.12OM4
Order No.: 26P1823
EAN: 4049759064778
MPN:
BA71503.12OM4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
319.3008 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
319.30 € *
Price list
Quantity
Price per unit*
1 pcs.
319.3008 €
5 pcs.
294.7511 €
*incl. VAT plus shipping costs
Subject to prior sale
Splicebox, BA71503.12OM4, EFB Elektronik
The BA71503.12OM4 is a splicebox sliding unit with E2000 plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 50/125 OM4 | |
| Version | splice box | |
| Connection | 12 x E2000 | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |