B78203.24OM3 | EFB-Elektronik
Wall distributor, 24 x 50/125 OM3, 12 x SC duplex, (W x H x D) 320 x 280 x 54 mm, gray, B78203.24OM3
Order No.: 26P1729
EAN: 4049759139759
MPN:
B78203.24OM3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.4605 € *
Standard delivery time from the manufacturer is: On Request
Mini-Wall distributor, B78203.24OM3, EFB Elektronik
The B78203.24OM3 is a completely assembled wall distributor with adapters and coloured pigtails. It has 4 entries with sealing strip for incoming and outgoing cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 24 x 50/125 OM3 | |
| Version | splice splitter | |
| Connection | 12 x SC duplex | |
| Width | 320 mm | |
| Height | 280 mm | |
| Depth | 54 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |