B71911.48 | EFB-Elektronik
Splice box, 48 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B71911.48
Order No.: 26P0852
EAN: 4049759173913
MPN:
B71911.48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.1389 € *
Standard delivery time from the manufacturer is: On Request
Splice box, B71911.48, EFB Elektronik
Completely assembled splice box with adapters.
Features
- Metal housing depth adjustable
- Cable entries at the rear
- 6 x self adhesive fiber tray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice box | |
| Connection | 48 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |