B71902.12OM3 | EFB-Elektronik
Splice box, 12 x 50/125 OM3, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71902.12OM3
Order No.: 26P1696
EAN: 4049759086015
MPN:
B71902.12OM3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.3099 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
88.31 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3099 €
5 pcs.
81.7768 €
*incl. VAT plus shipping costs
Subject to prior sale
Splicebox, B71902.12OM3, EFB Elektronik
The B71902.12OM3 is a splicebox sliding unit with LC-Duplex metal adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 50/125 OM3 | |
| Version | splice box | |
| Connection | 6 x LC duplex | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |