B71901.24OM4 | EFB-Elektronik
Splice box, OM4 multimode, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71901.24OM4
Order No.: 25P1021
EAN: 4049759110239
MPN:
B71901.24OM4
This item is no longer available.
As an alternative, we recommend the following item:
Splice box, 24 x 50/125 OM4, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71901.24OM4
Order No.: 26P1688
Manufacturer: EFB-Elektronik
per pc. 120.3090 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | OM4 multimode | |
| Version | splice box | |
| Connection | 12 x LC duplex | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |