B71006TS.6OM3 | EFB-Elektronik
Splice box, 6 x 50/125 OM3, 6 x ST, (W x H x D) 483 x 44.5 x 244 mm, black, B71006TS.6OM3
Order No.: 26P1572
EAN: 4049759173678
MPN:
B71006TS.6OM3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7261 € *
Standard delivery time from the manufacturer is: On Request
Splicebox, B71006TS.6OM3, EFB Elektronik
The B71006TS.6OM3 is a splicebox sliding unit with ST metal adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 6 x 50/125 OM3 | |
| Version | splice box | |
| Connection | 6 x ST | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |