B71006.12OM4 | EFB-Elektronik
Splice box, 12 x 50/125 OM4, 12 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, B71006.12OM4
Order No.: 26P1573
EAN: 4049759064396
MPN:
B71006.12OM4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.7597 € *
Available in 5 Days: 13 pcs. - if ordered today
Splicebox, B71006.12OM4, EFB Elektronik
The B71006.12OM4 is a splicebox sliding unit with ST metal adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 50/125 OM4 | |
| Version | splice box | |
| Connection | 12 x ST | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |