B70223.12 | EFB-Elektronik
Splice box, 12 x 9/125 OS2, 6 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B70223.12
Order No.: 26P1566
EAN: 4049759041366
MPN:
B70223.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.8589 € *
Standard delivery time from the manufacturer is: 4 Weeks
Splicebox, B70223.12, EFB Elektronik
The B70223.12 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 9/125 OS2 | |
| Version | splice box | |
| Connection | 6 x SC duplex | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |