B65901.3 | EFB-Elektronik
Breakout box, OM2 multimode, 3 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.3
Order No.: 26P1676
EAN: 4049759262273
MPN:
B65901.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6353 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.64 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6353 €
5 pcs.
45.0415 €
*incl. VAT plus shipping costs
Subject to prior sale
Partially assembled breakoutbox, B65901.3, EFB Elektronik
The B65901.3 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | OM2 multimode | |
| Version | breakout box | |
| Connection | 3 x LC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 170 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |