B65901.12OM4 | EFB-Elektronik
Breakout box, OM4 multimode, 12 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.12OM4
Order No.: 26P1663
EAN: 4049759262174
MPN:
B65901.12OM4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8800 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.88 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8800 €
5 pcs.
57.2985 €
*incl. VAT plus shipping costs
Subject to prior sale
Partially assembled breakoutbox, B65901.12OM4, EFB Elektronik
The B65901.12OM4 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | OM4 multimode | |
| Version | breakout box | |
| Connection | 12 x LC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 170 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |