B61921TS.6 | EFB-Elektronik
Splice box, OS2 singlemode, 6 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, black, B61921TS.6
Order No.: 26P2074
EAN: 4049759236090
MPN:
B61921TS.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9792 € *
Standard delivery time from the manufacturer is: On Request
Splice box, B61921TS.6, EFB Elektronik
The B61921TS.6 is a partly assembled splice box with adapters suitable up to 4 splice cassettes.
Features
- Metal housing sliding unit
- Front panel screwed
- Cable entries at the rear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | OS2 singlemode | |
| Version | splice box | |
| Connection | 6 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |