B61901.12 | EFB-Elektronik
Splice box, OM2 multimode, 12 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61901.12
Order No.: 26P1402
EAN: 4049759173098
MPN:
B61901.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8681 € *
Standard delivery time from the manufacturer is: On Request
Splicebox, B61901.12, EFB Elektronik
The B61901.12 is a partly assembled splice box with 12 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, plastic adapters and cable entries at the rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | OM2 multimode | |
| Version | fiber optic splice box | |
| Connection | 12 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |