B61003.4 | EFB-Elektronik
Splice box, ST, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61003.4
Order No.: 26P0848
EAN: 4049759172886
MPN:
B61003.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9324 € *
Standard delivery time from the manufacturer is: On Request
Splice box, B61003.4, EFB Elektronik
Partly assembled splice box with adapters.
Features
- Per 12 adapters 1 splice cassette with 1 splice holder
- Suitable up to 4 splice cassettes
- Metal housing sliding unit
- Front panel screwed
- Cable entries at the rear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice box | |
| Connection | ST | |
| Arrangement | horizontal, 1 row | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |