53680.30 | EFB-Elektronik

Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x SC/APC simplex, (W x H x D) 100 x 80 x 22 mm, white, 53680.30

Order No.: 26P0834
EAN: 4049759181802
MPN:
53680.30
53680.30 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
53680.30 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.8983 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.8983 €

Fiber optic house connection box pre-assembled, 53680.30, EFB Elektronik

Pre assembled house connection box with a 2 fiber installation cable.

Technical specifications
Filter Property Value
Pigtails G657.A2 singlemode
Version pre-assembled fiber optic in-house connection box
Connection 2 x SC/APC simplex
Width 100 mm
Height 80 mm
Depth 22 mm
Colour white
Logistics
Property Value
Customs tariff number 85367000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes