53680.20 | EFB-Elektronik
Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x SC/APC simplex, (W x H x D) 100 x 80 x 22 mm, white, 53680.20
Order No.: 26P0833
EAN: 4049759181796
MPN:
53680.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7246 € *
Standard delivery time from the manufacturer is: On Request
Fiber optic house connection box pre-assembled, 53680.20, EFB Elektronik
Pre assembled house connection box with a 2 fiber installation cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | G657.A2 singlemode | |
| Version | pre-assembled fiber optic in-house connection box | |
| Connection | 2 x SC/APC simplex | |
| Width | 100 mm | |
| Height | 80 mm | |
| Depth | 22 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |