53670.50 | EFB-Elektronik
Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x LC/APC duplex, (W x H x D) 100 x 80 x 22 mm, white, 53670.50
Order No.: 26P0890
EAN: 4049759181758
MPN:
53670.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8479 € *
Available in 5 Days: 96 pcs. - if ordered today
Total Price:
52.85 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8479 €
5 pcs.
49.0756 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic house connection box pre-assembled, 53670.50, EFB Elektronik
Pre assembled house connection box with a 4 fiber installation cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | G657.A2 singlemode | |
| Version | pre-assembled fiber optic in-house connection box | |
| Connection | 2 x LC/APC duplex | |
| Width | 100 mm | |
| Height | 80 mm | |
| Depth | 22 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |