37737.12 | EFB-Elektronik
Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 44 x 108 mm, gray, 37737.12
Order No.: 26P1097
EAN: 4049759187859
MPN:
37737.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6417 € *
Available in 5 Days: 90 pcs. - if ordered today
Mini patch panel, 37737.12, EFB Elektronik
The high quality of the shielded Cat.6A RJ45 mini patch panel ensures excellent performance for 10 Gigabit Ethernet applications. In addition, the mini patch panel is characterized by its versatile mounting options.
Features
- 10 "mounting / wall mounting or DIN rail mounting possible, 1U
- 12 ports
- LSA connection strip for installation cable AWG24..AWG22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini patchpanel | |
| Connection | 12 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 254.6 mm | |
| Height | 44 mm | |
| Depth | 108 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |